| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35HB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35HBV00100 |
| SKU: | DCHACT20JF35HB V001 |
ACT20JF35HB V001
| Heilind Number: | DCHACT20JF35HB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35HB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged composite shell, triple start threaded mating, and 66 contact positions for secure and reliable connections. Operating at temperatures from -65 to 200°C (-85 to 392°F) and rated for 5A at 400V AC, 550V DC, and 1300Vrms, it's perfect for a wide range of applications. The Cadmium Olive Drab shell plating provides corrosion resistance, while the 19 shell size ensures compatibility with various systems. Upgrade your circular connector setup with this durable and efficient component.

