| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35JDV00100 |
| SKU: | DCHACT20JF35JD V001 |
ACT20JF35JD V001
| Heilind Number: | DCHACT20JF35JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience the rugged reliability of our SQUARE FLANGE RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a 5 A amperage and can handle voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a durable shell made of Composite material and Cadmium Olive Drab shell plating, it ensures secure connections even in harsh environments. Featuring 66 positions and a Triple Start Threaded mating type, it guarantees efficient functionality. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for your connectivity needs. Trust in its quality, as it complies with Standard Circular Connectors specifications, offering peace of mind in critical operations.

