| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35JNV00100 |
| SKU: | DCHACT20JF35JN V001 |
ACT20JF35JN V001
| Heilind Number: | DCHACT20JF35JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a robust shell made of Composite material, ensuring durability in extreme environments. With a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, it offers reliable power transmission. The 19 shell size and Triple Start Threaded mating type make it easy to install, while the Cadmium Olive Drab shell plating provides corrosion resistance. With 66 socket contact positions, it allows for versatile connections. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

