| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35PBV00100 |
| SKU: | DCHACT20JF35PB V001 |
ACT20JF35PB V001
| Heilind Number: | DCHACT20JF35PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a rugged composite shell, triple-start threaded mating type, and cadmium olive drab shell plating, ensuring reliability in tough conditions. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it delivers efficient power transmission. Offering 66 positions, it accommodates diverse connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) ensures suitability for various environments. Upgrade your circular connector setup with this top-of-the-line component.

