ACT20JF35PC V001

Heilind Number:DCHACT20JF35PC V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF35PC V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF35PC V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF35PCV00100
SKU:DCHACT20JF35PC V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, a key component of the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this receptacle boasts a durable Composite shell with Cadmium Olive Drab plating, ensuring secure connections in even the most demanding environments. With a high voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it is suitable for a wide range of applications. Featuring 66 pin contacts, a Triple Start Threaded mating type, and a square flange mount, it offers versatility in installation. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a robust solution for your connectivity needs. Trust in the quality and performance of our Standard Circular Connectors for seamless integration.