| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35PDV00100 |
| SKU: | DCHACT20JF35PD V001 |
ACT20JF35PD V001
| Heilind Number: | DCHACT20JF35PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your composite connector assembly with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III. This high-performance connector features a robust composite shell, ensuring durability in extreme operating conditions from -65 to 200 °C. With Cadmium Olive Drab shell plating and 66 pin contacts, it offers reliable conductivity. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees optimal power transmission. The square flange mount type and Triple Start Threaded mating type provide easy installation. Trust in its quality, as it meets Standard Circular Connectors standards, making it ideal for industrial applications. Elevate your connectivity solutions with this essential component.

