ACT20JF35PE V001

Heilind Number:DCHACT20JF35PE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JF35PE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JF35PE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:66
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JF35PEV00100
SKU:DCHACT20JF35PE V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliability, this connector boasts a durable shell made of composite material, suitable for a wide operating temperature range from -65 to 200°C (-85 to 392°F). With a current rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. Featuring 66 pin contacts in a square flange configuration, it guarantees secure mating with Triple Start Threaded coupling. The Cadmium Olive Drab plating on the shell offers corrosion resistance for long-lasting performance in various environments. Upgrade your circular connector setup with this high-quality component, ideal for demanding applications in aerospace, military, and industrial settings.