| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35SAV00100 |
| SKU: | DCHACT20JF35SA V001 |
ACT20JF35SA V001
| Heilind Number: | DCHACT20JF35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it offers secure power transmission. Its 66 positions and 5A amperage support versatile applications, while the Triple Start Threaded mating type guarantees a secure connection. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for your connectivity needs. Upgrade to our Square Flange Receptacle for efficient and durable interconnections.

