| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35SB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35SBV00100 |
| SKU: | DCHACT20JF35SB V001 |
ACT20JF35SB V001
| Heilind Number: | DCHACT20JF35SB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35SB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged socket connector is engineered for demanding applications, offering a high amperage of 5A and a secure Square Flange mount type. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Featuring a 19 shell size and 66 positions, it provides ample connectivity options, while the Cadmium Olive Drab shell plating and composite shell material guarantee durability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your electrical needs. Upgrade to our Square Flange Receptacle and experience superior performance in your connectivity.

