| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35SC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35SCV00100 |
| SKU: | DCHACT20JF35SC V001 |
ACT20JF35SC V001
| Heilind Number: | DCHACT20JF35SC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35SC V001 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type with 66 positions, ensuring reliable power transmission in a variety of applications. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it's suitable for demanding environments. The cadmium olive drab plating on the composite shell provides excellent corrosion resistance, while the triple start threaded mating type ensures secure connections. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand harsh conditions. Trust in its quality and durability for your next project.

