| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35SDV00100 |
| SKU: | DCHACT20JF35SD V001 |
ACT20JF35SD V001
| Heilind Number: | DCHACT20JF35SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, making it ideal for demanding applications. With a shell size of 19 and 66 positions, it ensures secure and efficient connections. The Cadmium Olive Drab shell plating enhances durability, while its ability to operate in extreme temperatures from -65 to 200 °C (-85 to 392 °F) makes it suitable for a wide range of environments. Upgrade your setup with this essential component for seamless communication and power transmission.

