| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JF35SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JF35SNV00100 |
| SKU: | DCHACT20JF35SN V001 |
ACT20JF35SN V001
| Heilind Number: | DCHACT20JF35SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JF35SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features 66 socket contacts, a shell size of 19, and a composite shell material, ensuring durability in harsh environments. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a voltage rating of 400V AC, 550V DC, and 1300Vrms, it guarantees safe and efficient power transmission. The Cadmium Olive Drab shell plating provides corrosion resistance, while the Triple Start Threaded mating type ensures a secure fit. Elevate your connector solutions with this essential component.

