| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11ACV00100 |
| SKU: | DCHACT20JG11AC V001 |
ACT20JG11AC V001
| Heilind Number: | DCHACT20JG11AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle offers a secure and durable solution for power transmission. With an amperage of 23A and a voltage rating of 600VAC/850VDC/1800Vrms, it ensures reliable operation even in demanding environments. Featuring a square flange mount and triple start threaded mating, installation is quick and easy. The composite shell construction, plated with Cadmium Olive Drab, provides excellent durability and corrosion resistance. With 11 positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), this connector is suitable for a variety of industrial and military applications. Elevate your connectivity with this essential component.

