| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11BC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11BCV00100 |
| SKU: | DCHACT20JG11BC V001 |
ACT20JG11BC V001
| Heilind Number: | DCHACT20JG11BC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11BC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the renowned DEUTSCH 38999 Series III Composite Connectors. Designed for high amperage applications, this connector offers a robust shell size 21 construction with 11 positions for secure and efficient connections. Its Cadmium Olive Drab shell plating and composite shell material ensure durability in even the harshest environments, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of industrial and aerospace applications. Featuring a Triple Start Threaded mating type, this connector guarantees reliable performance.

