| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11BDV00100 |
| SKU: | DCHACT20JG11BD V001 |
ACT20JG11BD V001
| Heilind Number: | DCHACT20JG11BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust square flange design and a triple start threaded mating type, this connector ensures secure and stable connections in industrial applications. With a high amperage rating of 23A and a maximum voltage capacity of 600V AC, 850V DC, and 1800Vrms, it is ideal for demanding environments. The 11 positions, less socket contact type, and durable composite shell material guarantee reliable conductivity in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Finished in Cadmium Olive Drab plating, this connector offers both functionality and durability for your connectivity needs.

