| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11BEV00100 |
| SKU: | DCHACT20JG11BE V001 |
ACT20JG11BE V001
| Heilind Number: | DCHACT20JG11BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 23A, ensures efficient power transmission in demanding applications. Its durable composite shell, operating in temperatures from -65 to 200°C (-85 to 392°F), guarantees reliability in extreme conditions. With 11 positions and a Triple Start Threaded mating type, it offers a secure and precise fit for electronic assemblies. The Cadmium Olive Drab shell plating provides corrosion resistance, making it ideal for aerospace, defense, and other critical industries. Upgrade your connectivity solutions with this essential connector.

