| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11BN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11BNV00100 |
| SKU: | DCHACT20JG11BN V001 |
ACT20JG11BN V001
| Heilind Number: | DCHACT20JG11BN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11BN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a durable Composite construction and Cadmium Olive Drab shell plating, is designed for heavy-duty applications. With an amperage rating of 23A and a voltage capacity of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in even the most demanding environments. Its 11 positions and Square Flange Receptacle shell type offer secure and efficient mating, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industrial settings. Trust in the quality and performance of this connector for seamless connectivity in your applications.

