| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11JCV00100 |
| SKU: | DCHACT20JG11JC V001 |
ACT20JG11JC V001
| Heilind Number: | DCHACT20JG11JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Square Flange Receptacle. Designed for durability and efficiency, this connector offers a secure connection with 11 socket contacts, perfect for demanding environments. With a maximum amperage of 23A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. Constructed with a Cadmium Olive Drab shell plating and a Composite shell material, it withstands extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for military, aerospace, and industrial applications, this connector guarantees exceptional performance in harsh conditions. Upgrade your systems with the reliability of DEUTSCH Composite Connectors.

