| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11JDV00100 |
| SKU: | DCHACT20JG11JD V001 |
ACT20JG11JD V001
| Heilind Number: | DCHACT20JG11JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliable power transmission. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's perfect for demanding environments. Boasting 11 contact positions and an amperage of 23A, it offers secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for a wide range of applications. Upgrade to our SQUARE FLANGE RECEPTACLE for seamless connectivity.

