| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11PCV00100 |
| SKU: | DCHACT20JG11PC V001 |
ACT20JG11PC V001
| Heilind Number: | DCHACT20JG11PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11PC V001 |
| ECAD Model: |
Specifications
Detailed Description
The SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors is a high-amperage solution with a rugged shell design. Rated for 23A and featuring a Square Flange mount, it ensures reliable electrical connections in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it guarantees safe power transmission. This connector, with 11 pin positions and a Triple Start Threaded mating type, offers secure connectivity. The Cadmium Olive Drab shell plating enhances durability, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for various industrial applications. Trust in this Standard Circular Connector for robust performance in critical settings.

