| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11PDV00100 |
| SKU: | DCHACT20JG11PD V001 |
ACT20JG11PD V001
| Heilind Number: | DCHACT20JG11PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 23A amperage and is rated for voltages up to 600V AC, 850V DC, and 1800Vrms. With a durable Cadmium Olive Drab shell plating and composite shell material, it ensures reliability in harsh environments. The 21 shell size and 11 pin contact positions provide secure and efficient connections, while the Triple Start Threaded mating type offers convenience. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of applications, making it an essential component for your connectivity needs.

