| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11SAV00100 |
| SKU: | DCHACT20JG11SA V001 |
ACT20JG11SA V001
| Heilind Number: | DCHACT20JG11SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this receptacle features a robust amperage of 23A and a maximum voltage rating of 600V AC, 850V DC, 1800Vrms. With 11 socket contacts and a durable composite shell, it ensures reliable and secure connections in demanding environments. The Cadmium Olive Drab plating provides excellent corrosion resistance, while the Triple Start Threaded mating type guarantees a stable and efficient connection. Operating within a wide temperature range of -65 to 200 °C, this connector is suitable for a variety of industrial settings. Upgrade your circular connector setup with this essential component.

