| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG11SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 23 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG11SNV00100 |
| SKU: | DCHACT20JG11SN V001 |
ACT20JG11SN V001
| Heilind Number: | DCHACT20JG11SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG11SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector offers a secure and reliable connection with a current rating of 23 A and a voltage rating of 600 V AC/850 V DC/1800 Vrms. Featuring 11 socket contacts, it ensures efficient power transmission in demanding environments. The Cadmium Olive Drab shell plating and Composite shell material provide durability, while the Triple Start Threaded mating type ensures a secure fit. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for aerospace, military, and industrial applications. Trust in its performance and quality for your critical connectivity needs.

