| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16ANV00100 |
| SKU: | DCHACT20JG16AN V001 |
ACT20JG16AN V001
| Heilind Number: | DCHACT20JG16AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors SQUARE FLANGE RECEPTACLE. Designed for high-performance applications, this connector boasts an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, ensuring reliable power transmission. With a durable shell made of composite material and Cadmium Olive Drab plating, it offers excellent protection in harsh environments. Featuring 16 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Its wide operating temperature range of -65°C to 200°C (-85°F to 392°F) makes it suitable for diverse industrial settings. Elevate your connectivity with this essential component.

