| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16BD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16BDV00100 |
| SKU: | DCHACT20JG16BD V001 |
ACT20JG16BD V001
| Heilind Number: | DCHACT20JG16BD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16BD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell, ensuring reliability in extreme temperatures and harsh environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, and a current handling capability of 13 A, it guarantees efficient power transmission. The square flange design and Cadmium Olive Drab shell plating offer secure mounting, while the 16 contact positions and triple start threaded mating type provide a robust connection. Trust in this Connector for your critical operations, where quality and performance are paramount.

