ACT20JG16BE V001

Heilind Number:DCHACT20JG16BE V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG16BE V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG16BE V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:21
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:16
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG16BEV00100
SKU:DCHACT20JG16BE V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector boasts a durable composite shell that ensures reliability in even the harshest environments. With a current rating of 13 A and a voltage resistance of up to 1250 V DC, 2300 Vrms, and 900 V AC, it guarantees safe and efficient power transmission. The square flange design and triple start threaded mating type provide secure and stable connections, while the cadmium olive drab shell plating adds corrosion resistance. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of industrial settings. With 16 positions for seamless connectivity, this connector is an essential component for any electrical system, meeting the highest standards for Circular Connectors and Accessories. Trust in its performance and quality for your connectivity needs.