| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16HD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16HDV00100 |
| SKU: | DCHACT20JG16HD V001 |
ACT20JG16HD V001
| Heilind Number: | DCHACT20JG16HD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16HD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell and Cadmium Olive Drab plating, ensuring reliable operation in demanding environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it offers robust power delivery. The 16-pin configuration, along with a 13 A amperage, caters to a wide range of applications. Its Square Flange design, Triple Start Threaded mating type, and high operating temperature range of -65 to 200 °C (-85 to 392 °F) make it suitable for various industrial settings. Elevate your connectivity solutions with this essential component.

