| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16JCV00100 |
| SKU: | DCHACT20JG16JC V001 |
ACT20JG16JC V001
| Heilind Number: | DCHACT20JG16JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact features a durable composite shell, offering reliable operation in harsh environments. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures secure power transmission. The 16-position configuration, along with a shell size of 21, provides ample connectivity options. Its Cadmium Olive Drab shell plating and Triple Start Threaded mating type guarantee a secure and stable connection. Ideal for a wide range of industries, this connector is built to withstand extreme temperatures, with an operating range of -65 to 200 °C (-85 to 392 °F). Elevate your connectivity solutions with this essential component.

