| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16JD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16JDV00100 |
| SKU: | DCHACT20JG16JD V001 |
ACT20JG16JD V001
| Heilind Number: | DCHACT20JG16JD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16JD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This socket contact type connector offers a secure and efficient connection for your electronic systems, with an amperage rating of 13A and a voltage capacity of 1250V DC, 2300Vrms, and 900V AC. Its durable composite shell construction, featuring Cadmium Olive Drab plating, ensures longevity even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Perfect for industrial and aerospace applications, this square flange receptacle, with 16 positions and a square flange shell type, is essential for your connectivity needs. Trust in our Standard Circular Connectors for quality and performance.

