| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16PC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16PCV00100 |
| SKU: | DCHACT20JG16PC V001 |
ACT20JG16PC V001
| Heilind Number: | DCHACT20JG16PC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16PC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connection game with our SQUARE FLANGE RECEPTACLE, an essential part of the DEUTSCH 38999 Series III Composite Connectors. This durable component, with a shell size of 21, ensures secure electrical connections in even the most demanding environments. Designed to handle amperages of up to 13A and voltages of 1250V DC, 2300Vrms, and 900V AC, it guarantees reliable performance. With 16 pin positions and a Triple Start Threaded mating type, it offers seamless connectivity. Its cadmium olive drab shell plating and composite construction provide excellent corrosion resistance and enable operation in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in our Standard Circular Connectors for top-quality, efficient connectivity solutions.

