| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16PD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16PDV00100 |
| SKU: | DCHACT20JG16PD V001 |
ACT20JG16PD V001
| Heilind Number: | DCHACT20JG16PD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16PD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a secure and reliable connection with an amperage of 13 A and a voltage rating of 1250 V DC. With a shell size of 21 and 16 pin contacts, it ensures robust connectivity in any environment. The Triple Start Threaded mating type guarantees a stable connection, while the Cadmium Olive Drab shell plating provides durability. Operating seamlessly in temperatures ranging from -65 to 200 °C, this connector is a versatile solution for various industries. Upgrade your systems with this essential component for efficient and dependable performance.

