| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16SAV00100 |
| SKU: | DCHACT20JG16SA V001 |
ACT20JG16SA V001
| Heilind Number: | DCHACT20JG16SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell and Cadmium Olive Drab plating for reliable conductivity. With 16 socket contacts, it offers secure mating in Triple Start Threaded configurations. Operating at temperatures ranging from -65 to 200°C, it ensures optimal performance in harsh environments. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, this connector is a versatile solution for your power and signal transmission needs. Upgrade your connectivity with our Standard Circular Connectors.

