ACT20JG16SB V001

Heilind Number:DCHACT20JG16SB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG16SB V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG16SB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Square Flange
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:16
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG16SBV00100
SKU:DCHACT20JG16SB V001

Detailed Description

Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a 13A amperage rating and a robust construction capable of handling voltages up to 1250V DC, 2300Vrms, and 900V AC. Featuring a Square Flange mount type and Cadmium Olive Drab shell plating, it ensures secure and reliable connections in any environment. With 16 socket contact positions and a Triple Start Threaded mating type, it offers versatility and ease of use. Crafted from durable Composite shell material and engineered to operate in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it is a dependable solution for industrial and aerospace applications. Upgrade your connectivity with this essential Standard Circular Connector.