| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16SD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16SDV00100 |
| SKU: | DCHACT20JG16SD V001 |
ACT20JG16SD V001
| Heilind Number: | DCHACT20JG16SD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16SD V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for superior performance, this receptacle features a robust design with an amperage of 13 A and a voltage rating of 1250 V DC. Its square flange mount type ensures easy and secure installation, while the Cadmium Olive Drab shell plating and composite shell material provide durability in challenging environments. With 16 socket contact positions and a triple start threaded mating type, it offers reliable connectivity for a wide range of applications. Operating smoothly in temperature ranges from -65 to 200 °C, this connector is a versatile and essential component for your electrical systems.

