| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG16SN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Square Flange |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 16 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG16SNV00100 |
| SKU: | DCHACT20JG16SN V001 |
ACT20JG16SN V001
| Heilind Number: | DCHACT20JG16SN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG16SN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 16 socket contacts and a shell size of 21, ensures secure power transmission in demanding environments. With voltage ratings up to 1250 V DC, 2300 Vrms, and 900 V AC, it is ideal for critical applications. The Triple Start Threaded mating type guarantees a reliable connection, while the Cadmium Olive Drab shell plating offers excellent corrosion resistance. Constructed from durable composite material, it can withstand extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in this connector for dependable and efficient operations in harsh conditions.

