ACT20JG35AA V001

Heilind Number:DCHACT20JG35AA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG35AA V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG35AA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG35AAV00100
SKU:DCHACT20JG35AA V001

Detailed Description

Elevate your connectivity standards with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this rugged connector offers a durable shell made of composite material, ensuring reliability in harsh environments. With a high voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, and an amperage of 5 A, it provides secure power transmission. Featuring a square flange and Triple Start Threaded mating type, it guarantees a stable and efficient connection. The cadmium olive drab shell plating adds an extra layer of protection, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for diverse applications. With 79 positions available, it offers versatility in your connectivity solutions. Elevate your connectivity standards with this Standard Circular Connector, an essential component for your industrial or commercial projects.