| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35AC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35ACV00100 |
| SKU: | DCHACT20JG35AC V001 |
ACT20JG35AC V001
| Heilind Number: | DCHACT20JG35AC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35AC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE, an essential component of the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Composite shell and a triple start threaded mating type, it ensures secure and efficient connections in demanding environments. With 79 positions and a voltage rating of 400V AC, 550V DC, and 1300Vrms, along with an amperage of 5A, it guarantees reliable power transmission. The Cadmium Olive Drab shell plating enhances durability, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of industrial applications. Trust in this high-performance connector for your critical connectivity needs.

