| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35AD V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35ADV00100 |
| SKU: | DCHACT20JG35AD V001 |
ACT20JG35AD V001
| Heilind Number: | DCHACT20JG35AD V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35AD V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure amperage of 5 A and can handle voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a durable shell size 21 and Cadmium Olive Drab shell plating, it ensures reliable operation in demanding environments. Featuring 79 positions and a triple start threaded mating type, it guarantees a secure and stable connection. Crafted from high-quality composite materials, it withstands extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for industrial applications, this connector is a vital component for your electrical systems. Elevate your connectivity with this essential part of our Standard Circular Connectors range.

