| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35AN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35ANV00100 |
| SKU: | DCHACT20JG35AN V001 |
ACT20JG35AN V001
| Heilind Number: | DCHACT20JG35AN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35AN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Square Flange Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector is ideal for applications requiring a reliable and secure connection. With a shell size of 21 and crafted from composite material, it offers robust protection and longevity. Operating at up to 5A and 400V AC/550V DC/1300Vrms, it ensures efficient power transmission. Its triple start threaded mating type and 79 positions guarantee a secure and stable connection. The Cadmium Olive Drab shell plating provides excellent corrosion resistance, making it suitable for a wide range of environments. Whether in extreme temperatures or demanding conditions, this connector is your trusted solution for seamless connectivity.

