ACT20JG35BD V001

Heilind Number:DCHACT20JG35BD V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JG35BD V001
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JG35BD V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Mount Type:Square Flange
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:21
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:79
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT20JG35BDV00100
SKU:DCHACT20JG35BD V001

Detailed Description

Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and durable solution for your power and signal needs. With an amperage of 5A and a voltage rating of 400V AC/550V DC, it ensures reliable power transmission. The rugged square flange design, featuring a Cadmium Olive Drab shell plating, guarantees protection in harsh environments. With a total of 79 positions, including the Triple Start Threaded mating type, it allows for versatile connectivity options. Crafted from composite materials and capable of operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand the toughest conditions. Elevate your connectivity experience with this essential component.