| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35BE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35BEV00100 |
| SKU: | DCHACT20JG35BE V001 |
ACT20JG35BE V001
| Heilind Number: | DCHACT20JG35BE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35BE V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a 5 A amperage rating and can handle voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 21 and a square flange mount type, it ensures a secure and reliable connection. Featuring 79 positions and a triple start threaded mating type, it offers precise and efficient mating for your applications. The cadmium olive drab shell plating and composite shell material guarantee durability and resistance to harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Trust in this connector for your critical connectivity needs.

