| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35HC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35HCV00100 |
| SKU: | DCHACT20JG35HC V001 |
ACT20JG35HC V001
| Heilind Number: | DCHACT20JG35HC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35HC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers a secure and reliable connection for a variety of applications. With a 5A amperage and 400V AC / 550V DC voltage rating, it ensures efficient power transmission. Its durable composite shell and Cadmium Olive Drab plating guarantee longevity, even in harsh environments. Featuring 79 contact positions and a Triple Start Threaded mating type, it facilitates seamless integration. Operating smoothly in temperatures ranging from -65°C to 200°C, (-85°F to 392°F), this connector is a versatile solution for your connectivity needs. Upgrade to the Standard Circular Connectors series for superior performance.

