| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35HE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35HEV00100 |
| SKU: | DCHACT20JG35HE V001 |
ACT20JG35HE V001
| Heilind Number: | DCHACT20JG35HE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35HE V001 |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a rugged Composite shell and Cadmium Olive Drab shell plating, it ensures durability in demanding environments. With an amperage rating of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it guarantees reliable power transmission. The Square Flange mount type and Triple Start Threaded mating type offer secure and stable connections, while the 79 positions provide versatility. Operating in temperatures ranging from -65 to 200°C, this Connector is ideal for aerospace and defense applications, meeting the highest standards of performance and reliability.

