| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35JA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35JAV00100 |
| SKU: | DCHACT20JG35JA V001 |
ACT20JG35JA V001
| Heilind Number: | DCHACT20JG35JA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35JA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a 5 A amperage rating and supports voltages up to 400 V AC, 550 V DC, and 1300 Vrms. With a shell size of 21 and 79 socket contacts, it ensures secure and efficient connections. The Cadmium Olive Drab shell plating and composite shell material provide durability in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Its Triple Start Threaded mating type offers convenience in installations, making it an essential component for your circular connector systems.

