| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35JCV00100 |
| SKU: | DCHACT20JG35JC V001 |
ACT20JG35JC V001
| Heilind Number: | DCHACT20JG35JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, featuring a shell size of 21 and a triple-start threaded mating type for secure connections. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, it offers reliable power transmission. The socket contact type and 79 positions provide versatility, while the composite shell material and cadmium olive drab plating ensure durability in harsh environments. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a dependable solution for a wide range of industries. Upgrade to our Standard Circular Connectors for seamless integration in your systems.

