| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35JE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35JEV00100 |
| SKU: | DCHACT20JG35JE V001 |
ACT20JG35JE V001
| Heilind Number: | DCHACT20JG35JE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35JE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a durable Composite shell and Cadmium Olive Drab plating, ensuring reliable power transmission in demanding environments. With 79 contact positions and a Triple Start Threaded mating type, it offers secure and stable connections. Rated for 5 A at 400 V AC, 550 V DC, and 1300 Vrms, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is a dependable solution for your connectivity needs. Trust in our Standard Circular Connectors for superior performance.

