| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35PBV00100 |
| SKU: | DCHACT20JG35PB V001 |
ACT20JG35PB V001
| Heilind Number: | DCHACT20JG35PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers reliable power delivery with an amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms. Its durable construction, featuring a Composite shell and Cadmium Olive Drab plating, ensures longevity even in harsh environments with an operating temperature range of -65°C to 200°C (-85°F to 392°F). With 79 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Upgrade your systems with this essential component for seamless operations.

