| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35PE V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35PEV00100 |
| SKU: | DCHACT20JG35PE V001 |
ACT20JG35PE V001
| Heilind Number: | DCHACT20JG35PE V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35PE V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector offers a durable shell material and Cadmium Olive Drab shell plating for reliable performance in harsh environments. With 79 positions and a Pin contact type, it provides versatility for a wide range of applications. Its triple start threaded mating type ensures secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for use in extreme conditions. Rated for 5A and 400V AC/550V DC/1300Vrms, this connector is perfect for meeting demanding power requirements. Trust in its quality construction for seamless integration into your systems.

