| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35PN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35PNV00100 |
| SKU: | DCHACT20JG35PN V001 |
ACT20JG35PN V001
| Heilind Number: | DCHACT20JG35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable Composite shell and Cadmium Olive Drab plating for reliable operation in harsh environments. With 79 pin contacts, it offers seamless integration for your electrical systems. Rated for 5A and 400V AC/550V DC, with an operating temperature range of -65 to 200°C (-85 to 392°F), it ensures secure and efficient power transfer. Its Triple Start Threaded mating type guarantees a secure connection, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality Circular Connector.

