| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20JG35SA V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Mount Type: | Square Flange |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 79 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT20JG35SAV00100 |
| SKU: | DCHACT20JG35SA V001 |
ACT20JG35SA V001
| Heilind Number: | DCHACT20JG35SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20JG35SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SQUARE FLANGE RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a rugged design and high-performance shell made of Composite material, this connector ensures durability in the most demanding environments. With a voltage rating of 400 V AC and 550 V DC, along with an amperage of 5 A, it provides reliable power transmission. The 79 Socket contacts, plated with Cadmium Olive Drab, offer secure and efficient mating, while the Triple Start Threaded mating type ensures a stable connection. Operating seamlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this connector is ideal for various applications. Upgrade to our Standard Circular Connectors for superior performance in your connectivity solutions.

